ElecSuper PRTR5V0U2F,115(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | PRTR5V0U2F,115(ES) |
| LCSC Part # | C52994078 |
| Packaging | DFN1610-6L |
| Customer # | |
| Key Attributes | 15V 4.5A@8/20us 70W@8/20us 9.5V Unidirectional 5V DFN1610-6L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1610-6L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 9.5V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PRTR5V0U2F,115(ES) is designed to protect voltage-sensitive components against ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time make these devices ideal for ESD protection in designs with limited board space.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±12kV contact discharge
- ±17kV air discharge
- 70W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects two unidirectional lines
- Ultra-low capacitance: 0.60pF typical
Applications
AI Translation
- USB 2.0
- Monitors and flat panel displays
- 10/100/1000 Ethernet
- Notebook computers
- SIM card ports
- ATM interfaces
In-Stock: 355
355 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1383 | $ 0.69 |
| 50+ | $ 0.1102 | $ 5.51 |
| 150+ | $ 0.0961 | $ 14.42 |
| 500+ | $ 0.0856 | $ 42.80 |
| 3,000+ | $ 0.0771 | $ 231.30 |
| 6,000+ | $ 0.0729 | $ 437.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1610-6L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 70W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 9.5V | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PRTR5V0U2F,115(ES) is designed to protect voltage-sensitive components against ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time make these devices ideal for ESD protection in designs with limited board space.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection
- ±12kV contact discharge
- ±17kV air discharge
- 70W peak pulse power (8/20μs)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects two unidirectional lines
- Ultra-low capacitance: 0.60pF typical
Applications
AI Translation
- USB 2.0
- Monitors and flat panel displays
- 10/100/1000 Ethernet
- Notebook computers
- SIM card ports
- ATM interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



