LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1206-010/85N product image
Images for reference only

BORN SMD1206-010/85NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1206-010/85N
LCSC Part #
C52993789
Packaging
1206
Customer #
Key Attributes
85V 100mA 10A 250mA 1.4Ω 1206 PTC Resettable Fuses RoHS
Datasheetpdf iconBORN SMD1206-010/85N
In-Stock: 2,920
2,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0454$ 0.45
100+$ 0.0359$ 3.59
300+$ 0.0312$ 9.36
1,000+$ 0.0277$ 27.70
3,500+$ 0.0248$ 86.80
10,500+$ 0.0234$ 245.70
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max85V
Hold Current100mA
Pitch-
Current - Max10A
Power Dissipation600mW
Trip Current250mA
Height-
Length-
Width-
Resistance @ 25℃1.4Ω
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)15Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • RoHS compliant and lead-free
  • Halogen-free
  • Fast response to fault currents
  • Symmetrical design

Applications

AI Translation
  • Li-Ion/Li-Polymer battery packs
  • PDA/digital cameras
  • Computer peripherals
  • PC motherboards