MSKSEMI TL431BIDBZR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | TL431BIDBZR-MS |
| LCSC Part # | C52988876 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 2.5V~40V 2.495V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~40V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431BIxxxx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. By using two external resistors, the output voltage can be set to any value between Vref (approximately 2.5 V) and 40 V. These devices have a typical dynamic output impedance of 0.2 Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices an excellent replacement for Zener diodes in many applications.
Features
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability: 0.1 mA to 100 mA
- Equivalent full-scale temperature coefficient: 50 ppm/°C
- Temperature compensated over full rated operating temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89, or SOT-23 package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0444$ 0.0422 | $ 0.42 |
| 100+ | $ 0.0353$ 0.0336 | $ 3.36 |
| 300+ | $ 0.0307$ 0.0292 | $ 8.76 |
| 3,000+ | $ 0.0273$ 0.0260 | $ 78.00 |
| 6,000+ | $ 0.0246$ 0.0234 | $ 140.40 |
| 9,000+ | $ 0.0232$ 0.0221 | $ 198.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V~40V | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TL431BIxxxx - MS is a series of three-terminal adjustable voltage regulators with guaranteed thermal stability over the applicable temperature range. By using two external resistors, the output voltage can be set to any value between Vref (approximately 2.5 V) and 40 V. These devices have a typical dynamic output impedance of 0.2 Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices an excellent replacement for Zener diodes in many applications.
Features
- Programmable output voltage up to 36V
- Low dynamic output impedance 0.27Ω (typical)
- Sink current capability: 0.1 mA to 100 mA
- Equivalent full-scale temperature coefficient: 50 ppm/°C
- Temperature compensated over full rated operating temperature range
- Low output noise voltage
- Fast turn-on response
- TO-92, SOP-8, SOT-89, or SOT-23 package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

