MSKSEMI AOZ1280CI-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AOZ1280CI-MS |
| LCSC Part # | C52988840 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 1.2MHz~1.6MHz Step-down type Adjustable 1.2A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.2MHz~1.6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AOZ1280CI-MS is a high-frequency, synchronous rectification, step-down switching mode converter with integrated power MOSFETs. It provides a compact solution over a wide input supply voltage range, capable of delivering 1.5A peak output current with excellent load and line regulation. The device requires minimal external standard components and is available in a space-saving SOT-23-6 package.
Features
- Wide input voltage range: 4V to 30V
- 1.2A continuous output current
- 1.4MHz switching frequency
- Short-circuit protection with hiccup mode
- Built-in overcurrent limiting
- Built-in overvoltage protection
- Forced PWM mode
- Internal soft-start
- 200mΩ/150mΩ low RDS(ON) internal power MOSFETs
- Output voltage adjustable from 0.8V
- No Schottky diode required
- Integrated internal compensation
- Thermal shutdown
- SOT23-6 package
- Operating temperature range: -40°C to +85°C
Applications
- CCTV cameras
- Flat panel TVs and displays
- Battery chargers
- Distributed power systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2656$ 0.2524 | $ 1.26 |
| 50+ | $ 0.2104$ 0.1999 | $ 10.00 |
| 150+ | $ 0.1868$ 0.1775 | $ 26.63 |
| 500+ | $ 0.1572$ 0.1494 | $ 74.70 |
| 3,000+ | $ 0.1441$ 0.1369 | $ 410.70 |
| 6,000+ | $ 0.1362$ 0.1294 | $ 776.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.2MHz~1.6MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AOZ1280CI-MS is a high-frequency, synchronous rectification, step-down switching mode converter with integrated power MOSFETs. It provides a compact solution over a wide input supply voltage range, capable of delivering 1.5A peak output current with excellent load and line regulation. The device requires minimal external standard components and is available in a space-saving SOT-23-6 package.
Features
- Wide input voltage range: 4V to 30V
- 1.2A continuous output current
- 1.4MHz switching frequency
- Short-circuit protection with hiccup mode
- Built-in overcurrent limiting
- Built-in overvoltage protection
- Forced PWM mode
- Internal soft-start
- 200mΩ/150mΩ low RDS(ON) internal power MOSFETs
- Output voltage adjustable from 0.8V
- No Schottky diode required
- Integrated internal compensation
- Thermal shutdown
- SOT23-6 package
- Operating temperature range: -40°C to +85°C
Applications
- CCTV cameras
- Flat panel TVs and displays
- Battery chargers
- Distributed power systems
C52988840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



