LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET STPS2H100U-HXY product image
  • STPS2H100U-HXY thumbnail 1
  • STPS2H100U-HXY thumbnail 2
  • STPS2H100U-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET STPS2H100U-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
STPS2H100U-HXY
LCSC Part #
C52988684
Packaging
SMB
Customer #
Key Attributes
1 Independent 100V 850mV@2A 2A SMB Single Diodes RoHS
Datasheetpdf iconHXY MOSFET STPS2H100U-HXY
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.112$ 0.0896$ 0.45
50+$ 0.0892$ 0.0714$ 3.57
150+$ 0.0778$ 0.0623$ 9.35
500+$ 0.0693$ 0.0555$ 27.75
3,000+$ 0.0624$ 0.0500$ 150.00
6,000+$ 0.059$ 0.0472$ 283.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMB
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)850mV@2A
Reverse Leakage Current (Ir)100uA@100V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece