LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET STPS2H100A-HXY product image
  • STPS2H100A-HXY thumbnail 1
  • STPS2H100A-HXY thumbnail 2
  • STPS2H100A-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET STPS2H100A-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
STPS2H100A-HXY
LCSC Part #
C52988622
Packaging
SMA
Customer #
Key Attributes
1 Independent 100V 850mV@1A 2A SMA Single Diodes RoHS
Datasheetpdf iconHXY MOSFET STPS2H100A-HXY
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0824$ 0.0660$ 0.33
50+$ 0.0656$ 0.0525$ 2.63
150+$ 0.0573$ 0.0459$ 6.89
500+$ 0.051$ 0.0408$ 20.40
2,000+$ 0.0459$ 0.0368$ 73.60
4,000+$ 0.0434$ 0.0348$ 139.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHXY MOSFET
PackagingSMA
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)850mV@1A
Reverse Leakage Current (Ir)100uA@100V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece