HXY MOSFET MBRA140T3G-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | MBRA140T3G-HXY |
| LCSC Part # | C52988601 |
| Package | SMA |
| Customer # | |
| Description | 30A 40V 550mV@1A 1A SMA Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HXY MOSFET | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
185
185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1078 $ 0.1025 | $ 0.51 |
50+ | $ 0.0859 $ 0.0817 | $ 4.09 |
150+ | $ 0.075 $ 0.0713 | $ 10.70 |
500+ | $ 0.0667 $ 0.0634 | $ 31.70 |
2,000+ | $ 0.0601 $ 0.0571 | $ 114.20 |
4,000+ | $ 0.0568 $ 0.0540 | $ 216.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$