LUTE LTC0402-1200TS
| Manufacturer |
LUTE
Asian Brands |
| Mfr. Part # | LTC0402-1200TS |
| LCSC Part # | C52988537 |
| Package | 0402 |
| Customer # | |
| Description | 35A One-time fuse 2A 32V 0402 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LUTE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,930
9,930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0626 | $ 0.63 |
100+ | $ 0.0503 | $ 5.03 |
300+ | $ 0.0441 | $ 13.23 |
1,000+ | $ 0.0395 | $ 39.50 |
5,000+ | $ 0.0358 | $ 179.00 |
10,000+ | $ 0.0339 | $ 339.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$