Shenzhen Sunmoon Micro SM5166P
| Manufacturer | Shenzhen Sunmoon MicroAsian Brands |
| MPN | SM5166P |
| LCSC Part # | C5298154 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8 3A 3V~5.5V SOP-16 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Shenzhen Sunmoon Micro | |
| Packaging | SOP-16 | |
| Output Voltage | - | |
| Features | Short Circuit Protection | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | - | |
| Number of Channels | 8 | |
| Type | - | |
| Output Current | 3A | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.2611 | $ 9.26 |
| 200+ | $ 3.5841 | $ 716.82 |
| 500+ | $ 3.4591 | $ 1729.55 |
| 1,500+ | $ 3.3958 | $ 5093.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

