Hongda 2009T630mA250V
| Manufacturer |
Hongda
Asian Brands |
| Mfr. Part # | 2009T630mA250V |
| LCSC Part # | C529784 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 630mA TH |
| Description | 630mA Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Hongda | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
590 
590
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0444 $ 0.0422 | $ 0.42 |
100+ | $ 0.0355 $ 0.0338 | $ 3.38 |
300+ | $ 0.031 $ 0.0295 | $ 8.85 |
1,000+ | $ 0.0265 $ 0.0252 | $ 25.20 |
5,000+ | $ 0.0238 $ 0.0227 | $ 113.50 |
10,000+ | $ 0.0225 $ 0.0214 | $ 214.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$