Cmos MBRF30100CTLV
| Manufacturer | CmosAsian Brands |
| MPN | MBRF30100CTLV |
| LCSC Part # | C52976755 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 100V 1 Pair Common Cathode 750mV 30A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3846$ 0.3654 | $ 1.83 |
| 50+ | $ 0.3046$ 0.2894 | $ 14.47 |
| 150+ | $ 0.2704$ 0.2569 | $ 38.54 |
| 500+ | $ 0.2276$ 0.2163 | $ 108.15 |
| 2,000+ | $ 0.2086$ 0.1982 | $ 396.40 |
| 5,000+ | $ 0.1972$ 0.1874 | $ 937.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Cmos | |
| Packaging | TO-220F | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV | |
| Reverse Leakage Current (Ir) | - | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



