Hex Threaded Standoff Female-Female M4*15 Steel
| Manufacturer | XHHDAsian Brands |
| MPN | LJZ22415 |
| LCSC Part # | C52976216 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Total length | 15mm | |
| surface treatment | Whitening | |
| Specifications | M4×15 | |
| nominal diameter | 4mm | |
| material quality | 303 stainless steel | |
| hexagonal opposite edge | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1171$ 0.1148 | $ 0.57 |
| 50+ | $ 0.1098$ 0.1076 | $ 5.38 |
| 1,000+ | $ 0.0916$ 0.0898 | $ 89.80 |
| 5,000+ | $ 0.088$ 0.0863 | $ 431.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

