Hex Threaded Standoff Male-Female M3*15+4 Steel
| Manufacturer | XHHDAsian Brands |
| MPN | LJZ21813 |
| LCSC Part # | C52975997 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 4mm | |
| Total length | 19mm | |
| surface treatment | Whitening | |
| Specifications | M3×15+4 | |
| nominal diameter | 3mm | |
| material quality | 303 stainless steel | |
| hexagonal opposite edge | 5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0507$ 0.0497 | $ 0.50 |
| 100+ | $ 0.0476$ 0.0467 | $ 4.67 |
| 2,000+ | $ 0.0397$ 0.0390 | $ 78.00 |
| 10,000+ | $ 0.0381$ 0.0374 | $ 374.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

