Hex Threaded Standoff Male-Female M2.5*6+6 Steel
| Manufacturer | XHHDAsian Brands |
| MPN | LJZ21053 |
| LCSC Part # | C52975956 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 6mm | |
| Total length | 12mm | |
| surface treatment | Whitening | |
| Specifications | M2.5×6+6 | |
| nominal diameter | 2.5mm | |
| material quality | 303 stainless steel | |
| hexagonal opposite edge | 4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0417$ 0.0409 | $ 0.41 |
| 100+ | $ 0.0391$ 0.0384 | $ 3.84 |
| 2,000+ | $ 0.0327$ 0.0321 | $ 64.20 |
| 10,000+ | $ 0.0314$ 0.0308 | $ 308.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

