Hex Threaded Standoff Male-Female H4.5*M2.5*15+4 Steel
| Manufacturer | XHHDAsian Brands |
| MPN | 303HZ25315 |
| LCSC Part # | C52975943 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 4mm | |
| Total length | 19mm | |
| surface treatment | Whitening | |
| Specifications | M2.5×15+4 | |
| nominal diameter | 2.5mm | |
| material quality | 303 stainless steel | |
| hexagonal opposite edge | 4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0331 | $ 0.03 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

