EVERLIGHT ELM440A(TA)(BMS)-VG
| Manufacturer | |
| Mfr. Part # | ELM440A(TA)(BMS)-VG |
| LCSC Part # | C5296870 |
| Package | SMD-4P |
| Customer # | |
| Key Attributes | SSR RELAY 120mA 400V |
| Description | Solid State SPST-NO(1 Form A) x 2 SMD-8P |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | EVERLIGHT | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
8,398
8,398
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5108 | $ 0.51 |
10+ | $ 0.4035 | $ 4.04 |
30+ | $ 0.3571 | $ 10.71 |
100+ | $ 0.2995 | $ 29.95 |
500+ | $ 0.2738 | $ 136.90 |
1,000+ | $ 0.2594 | $ 259.40 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$