PANASONIC PM-T45
| Manufacturer | |
| MPN | PM-T45 |
| LCSC Part # | C5296745 |
| Packaging | - |
| Customer # | |
| Key Attributes | Amplifier Built-in U-shaped Micro Photoelectric Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Logic Output | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Fall time | 80us | |
| Rise time | 20us | |
| Voltage - Supply (Logic) | 5V~24V | |
| Frequency Response | 3kHz | |
| Output Logic Level - Low | 2V | |
| Operating Temperature | -25℃~+55℃ | |
| Slot Width | 6mm | |
| Peak Wavelength | 855nm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard triple protection circuits: ① Reverse power polarity protection ② Reverse output polarity protection ③ Output short-circuit protection — reduces risk of sensor failure due to miswiring
- Beam emission/reception distance: 6 mm (0.236 in); beam emitter and receiver are 0.5 mm (0.02 in) thinner than conventional models, with 1 mm (0.039 in) increased spacing between emission and reception points — reduces risk of collision between sensing area and target object
- Industry-first IP64 protection rating (as of April 2017, based on in-house survey)
- PM-25/45 series uses original integrated molding method, eliminating grooves and gaps on the sensing surface and body — reduces risk of failure due to water splashing or dust ingress
- Upper and lower beam limit positions can be visually confirmed from the front, rear, right, and left sides of the sensor unit, facilitating target object position adjustment
- Large, multi-angle operation indicator (orange) — illuminates upon beam entry, easily visible from above and from the side
- Compact footprint — significantly reduces mounting space when installed at the same pitch as conventional models, with direct drop-in replacement compatibility
- All models support easy M3 screw mounting; some models require 1 M3 screw, others require 2 M3 screws (M3 screws and washers not included)
- Vibration and shock resistant — stress concentration areas such as cable-to-internal circuit connections are encapsulated in resin, helping prevent failure due to vibration and shock
- Available in a variety of form factors to accommodate a wide range of mounting conditions
- Ultra-compact/cable-type PM-25 series supports easy M2/M3 screw mounting
- Compact/connector-integrated PM-65 series enables one-touch connection using commercially available connectors
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.9736 | $ 9.97 |
| 10+ | $ 8.2679 | $ 82.68 |
| 30+ | $ 7.4428 | $ 223.28 |
| 100+ | $ 6.7511 | $ 675.11 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


