JSMSEMI SI2302-2.3A-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SI2302-2.3A-JSM |
| LCSC Part # | C5296725 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 2.3A SOT-23 |
| Description | N-Channel 20V 2.3A 400mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
807,300
807,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0079 $ 0.0076 | $ 0.76 |
1,000+ | $ 0.006 $ 0.0057 | $ 5.70 |
3,000+ | $ 0.0051 $ 0.0049 | $ 14.70 |
9,000+ | $ 0.0045 $ 0.0043 | $ 38.70 |
45,000+ | $ 0.0042 $ 0.0040 | $ 180.00 |
90,000+ | $ 0.0041 $ 0.0039 | $ 351.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$