ESPRESSIF ESP32-WROVER(IPEX 4MB)
| Manufacturer | ESPRESSIFAsian Brands |
| MPN | ESP32-WROVER(IPEX 4MB) |
| LCSC Part # | C529596 |
| Packaging | SMD,31.4x18mm |
| Customer # | |
| Key Attributes | ESP32-WROVER module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,31.4x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.3V~3.6V | |
| Utilized IC / Part | ESP32-D0WDQ6 | |
| Output Power | 18.5dBm | |
| Sensitivity | -97dBm | |
| Wireless Standard | Bluetooth4.2 | |
| Features | Integrated Bluetooth function;Over-the-air (OTA) update | |
| Interface | UART;SPI;I2C;GPIO;SDIO;PWM;ADC;DAC;I2S | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESP32-WROVER is a general-purpose Wi-Fi + BT + BLE MCU module with powerful functions and wide applications. It can be used in low-power sensor networks and demanding tasks such as voice coding, audio streaming, and MP3 decoding.
ESP32-WROVER comes in two models, one with a PCB onboard antenna and the other with an IPEX antenna. It is configured with 4 MB SPI flash and 8 MB SPI PSRAM.
ESP32-WROVER uses the ESP32-D0WDQ6 chip, which is scalable and adaptive. The two CPU cores can be controlled independently. The clock frequency can be adjusted from 80 MHz to 240 MHz. Users can turn off the power of the CPU and use the low-power coprocessor to monitor the status changes of peripherals or whether certain analog quantities exceed the threshold. ESP32 also integrates a rich set of peripherals, including capacitive touch sensors, Hall sensors, low-noise sensing amplifiers, SD card interfaces, Ethernet interfaces, high-speed SPI, UART, I²S, and I²C.
The module integrates traditional Bluetooth, low-power Bluetooth, and Wi-Fi, with wide applications: Wi-Fi supports a wide range of communication connections and direct connection to the Internet through a router; while Bluetooth allows users to connect to mobile phones or broadcast BLE Beacons for signal detection. The sleep current of the ESP32 chip is less than 5 μA, making it suitable for battery-powered wearable electronic devices. The module supports a data transfer rate of up to 150 Mbps and an antenna output power of 20 dBm, enabling maximum-range wireless communication. Therefore, this module has industry-leading technical specifications and excellent performance in terms of high integration, wireless transmission distance, power consumption, and network connectivity.
The operating system of ESP32 is freeRTOS with LwIP, and it also has a built-in TLS 1.2 with hardware acceleration. The chip also supports OTA encrypted upgrades, which is convenient for users to continue upgrading after the product is released.
Applications
- Low-power sensor networks
- Voice coding
- Audio streaming
- MP3 decoding
- Battery-powered wearable electronics
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,31.4x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 2.3V~3.6V | |
| Utilized IC / Part | ESP32-D0WDQ6 | |
| Output Power | 18.5dBm | |
| Sensitivity | -97dBm | |
| Wireless Standard | Bluetooth4.2 | |
| Features | Integrated Bluetooth function;Over-the-air (OTA) update | |
| Interface | UART;SPI;I2C;GPIO;SDIO;PWM;ADC;DAC;I2S | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESP32-WROVER is a general-purpose Wi-Fi + BT + BLE MCU module with powerful functions and wide applications. It can be used in low-power sensor networks and demanding tasks such as voice coding, audio streaming, and MP3 decoding.
ESP32-WROVER comes in two models, one with a PCB onboard antenna and the other with an IPEX antenna. It is configured with 4 MB SPI flash and 8 MB SPI PSRAM.
ESP32-WROVER uses the ESP32-D0WDQ6 chip, which is scalable and adaptive. The two CPU cores can be controlled independently. The clock frequency can be adjusted from 80 MHz to 240 MHz. Users can turn off the power of the CPU and use the low-power coprocessor to monitor the status changes of peripherals or whether certain analog quantities exceed the threshold. ESP32 also integrates a rich set of peripherals, including capacitive touch sensors, Hall sensors, low-noise sensing amplifiers, SD card interfaces, Ethernet interfaces, high-speed SPI, UART, I²S, and I²C.
The module integrates traditional Bluetooth, low-power Bluetooth, and Wi-Fi, with wide applications: Wi-Fi supports a wide range of communication connections and direct connection to the Internet through a router; while Bluetooth allows users to connect to mobile phones or broadcast BLE Beacons for signal detection. The sleep current of the ESP32 chip is less than 5 μA, making it suitable for battery-powered wearable electronic devices. The module supports a data transfer rate of up to 150 Mbps and an antenna output power of 20 dBm, enabling maximum-range wireless communication. Therefore, this module has industry-leading technical specifications and excellent performance in terms of high integration, wireless transmission distance, power consumption, and network connectivity.
The operating system of ESP32 is freeRTOS with LwIP, and it also has a built-in TLS 1.2 with hardware acceleration. The chip also supports OTA encrypted upgrades, which is convenient for users to continue upgrading after the product is released.
Applications
- Low-power sensor networks
- Voice coding
- Audio streaming
- MP3 decoding
- Battery-powered wearable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



