JSCJ SBD1045LCT
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | SBD1045LCT |
| LCSC Part # | C5295496 |
| Package | TO-220-3L |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-220-3L |
| Description | 120A 45V 550mV@5A 10A TO-220-3L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSCJ | |
| Package | TO-220-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
460 
460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2545 | $ 1.27 |
50+ | $ 0.1974 | $ 9.87 |
150+ | $ 0.173 | $ 25.95 |
500+ | $ 0.1425 | $ 71.25 |
2,500+ | $ 0.1289 | $ 322.25 |
5,000+ | $ 0.1208 | $ 604.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$