LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ7693000DBTR product image
  • BQ7693000DBTR thumbnail 1
  • BQ7693000DBTR thumbnail 2
  • BQ7693000DBTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ7693000DBTRRoHS

Manufacturer
MPN
BQ7693000DBTR
LCSC Part #
C529545
Packaging
TSSOP-30
Customer #
Key Attributes
The BG769X03 series of 3 to 15 series battery monitors is used for lithium-ion and phosphate battery applications.
Datasheetpdf iconTI BQ7693000DBTR
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1925$ 3.19
10+$ 2.7314$ 27.31
30+$ 2.4427$ 73.28
100+$ 2.0039$ 200.39
500+$ 1.8699$ 934.95
1,000+$ 1.8125$ 1812.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTI
PackagingTSSOP-30
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing
Operating Temperature-40℃~+85℃
Quiescent Current40uA
0V Battery ChargeSupport
Type of BatteryLithium Battery;LiFePO4 Battery
Operating Voltage6V~25V
The Chip TypeProtection IC;Balancing IC
InterfaceI2C
Balance Current50mA
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The robust analog front-end (AFE) devices of the bq769x0 series are commonly used as part of a complete battery pack monitoring and protection solution for next-generation high-power systems (e.g., light electric vehicles, power tools, and uninterruptible power supplies). The bq769x0 is designed with low-power requirements in mind. It can not only control the overall chip current consumption by enabling/disabling submodules in the integrated circuit (IC), but also easily switch the battery pack to an ultra-low-power state using the SHIP mode. The bq76920 device supports up to 5 series-connected batteries or a battery pack with a typical value of 18V; the bq76930 can handle up to 10 series-connected batteries or a battery pack with a typical value of 36V; and the bq76940 supports up to 15 series-connected batteries or a battery pack with a typical value of 48V. These AFEs can be used to manage various battery chemistries, such as lithium-ion, lithium iron phosphate, etc. Through I2C, the host controller can use the bq769x0 to perform many battery pack management functions, such as monitoring (battery voltage, battery pack current, battery pack temperature), protection (controlling charge/discharge FETs), and equalization functions. The integrated analog-to-digital (A/D) converter enables pure digital reading of key system parameters, and the calibration of these parameters is handled during the TI manufacturing process.

Features

AI Translation
  • AFE monitoring features: purely digital interface internal ADC measures cell voltage, die temperature, and external thermistors; a separate internal ADC measures pack current (coulomb counter)
  • Direct support for up to three thermistors (103AT)
  • Hardware protection features: overcurrent in discharge (OCD), short circuit in discharge (SCD), overvoltage (OV), undervoltage (UV)
  • Secondary protector fault detection
  • Integrated cell balancing FET
  • Charge/discharge low-side NCH FET drivers
  • Alert interrupt to host MCU
  • 2.5V or 3.3V output voltage regulator
  • No EEPROM programming required
  • High supply voltage maximum absolute rating (up to 108V)
  • Simple I2C-compatible interface (CRC option)
  • Random battery insertion tolerance

Applications

AI Translation
  • Light Electric Vehicles (LEV): eBike, eScooter, Pedelec, and pedal-assist bicycles
  • Power and garden tools
  • Backup batteries and UPS systems
  • Wireless base station backup systems
  • 12V, 18V, 24V, 36V, and 48V battery packs