MOT MBR3060W
| Manufacturer | MOTAsian Brands |
| MPN | MBR3060W |
| LCSC Part # | C52953204 |
| Packaging | TO-247S |
| Customer # | |
| Key Attributes | 60V 1 Pair Common Cathode 750mV@15A 30A TO-247S Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-247S | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 300A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring design for stress protection
- Low forward voltage
- Low power consumption / high efficiency
- High surge capability
- Low stored charge, majority carrier conduction
- Lead-free package options available
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9131 | $ 0.91 |
| 10+ | $ 0.7308 | $ 7.31 |
| 30+ | $ 0.6397 | $ 19.19 |
| 90+ | $ 0.5485 | $ 49.37 |
| 510+ | $ 0.4948 | $ 252.35 |
| 990+ | $ 0.4655 | $ 460.85 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MOT | |
| Packaging | TO-247S | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 750mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@60V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 300A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Guard ring design for stress protection
- Low forward voltage
- Low power consumption / high efficiency
- High surge capability
- Low stored charge, majority carrier conduction
- Lead-free package options available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



