LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC 12507HS-H10G1-HDGC product image
  • 12507HS-H10G1-HDGC thumbnail 1
  • 12507HS-H10G1-HDGC thumbnail 2
  • 12507HS-H10G1-HDGC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC 12507HS-H10G1-HDGCRoHS

Manufacturer
HDGCAsian Brands
MPN
12507HS-H10G1-HDGC
LCSC Part #
C52952919
Packaging
P=1.25mm
Customer #
Key Attributes
1.25mm 1x10P 1 10 Locking -25℃~+85℃ P=1.25mm Rectangular Connector Housings RoHS
Datasheetpdf iconHDGC 12507HS-H10G1-HDGC
Custom CablesMOQ 1pc
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.093$ 0.47
50+$ 0.0736$ 3.68
150+$ 0.064$ 9.60
1,000+$ 0.0539$ 53.90
2,000+$ 0.0481$ 96.20
5,000+$ 0.0452$ 226.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
Pins Structure1x10P
With WingsWithout Fins
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row10
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.