Hichips Hi5010Q
| Manufacturer | HichipsAsian Brands |
| MPN | Hi5010Q |
| LCSC Part # | C52952899 |
| Packaging | QFN-16(4x4) |
| Customer # | |
| Key Attributes | 130kHz Buck-Boost 10A 6.5V~75V QFN-16(4x4) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hichips | |
| Packaging | QFN-16(4x4) | |
| Output Voltage | - | |
| Frequency - Switching | 130kHz | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+130℃ | |
| Topology | Buck-Boost | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 10A | |
| Voltage - Input(DC) | 6.5V~75V | |
| Constant Current Accuracy | 3% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 494
494 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7368 | $ 0.74 |
| 10+ | $ 0.5962 | $ 5.96 |
| 30+ | $ 0.5267 | $ 15.80 |
| 100+ | $ 0.4573 | $ 45.73 |
| 500+ | $ 0.4169 | $ 208.45 |
| 1,000+ | $ 0.3943 | $ 394.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Hichips | |
| Packaging | QFN-16(4x4) | |
| Output Voltage | - | |
| Frequency - Switching | 130kHz | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | External | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+130℃ | |
| Topology | Buck-Boost | |
| Number of Channels | - | |
| Type | - | |
| Output Current | 10A | |
| Voltage - Input(DC) | 6.5V~75V | |
| Constant Current Accuracy | 3% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

