Tudi LMV321SQ3T2G-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV321SQ3T2G-TUDI |
| LCSC Part # | C52941504 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 1 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321, LMV358, and LMV324 are CMOS single, dual, and quad low-voltage op-amps with rail-to-rail output swing. These amplifiers offer a cost-effective solution for applications where low power consumption and small package size are critical. Specifications are provided for operation at 2.7 V and 5 V supply voltages. Rail-to-rail operation delivers improved SNR performance. Ultra-low quiescent current makes this amplifier family ideal for portable battery-powered devices. The common-mode input range includes ground potential, making these devices suitable for low-side current sensing measurements. The ultra-small package allows placement close to the signal source on the PCB, reducing noise pickup.
Features
- Single-supply operating voltage range: 2.7 V to 5.0 V
- LMV321 single op-amp in ultra-small 5-pin SC70 package
- No output crossover distortion
- Industrial temperature range: -40℃ to +85℃
- Rail-to-rail output
- Low quiescent current: LMV358 dual op-amp max 220 μA per channel
- No output phase reversal under input overdrive
- RoHS compliant
Applications
- Notebook computers and PDAs
- Portable battery-powered instruments
- Active filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1294 | $ 0.65 |
| 50+ | $ 0.1024 | $ 5.12 |
| 150+ | $ 0.0888 | $ 13.32 |
| 500+ | $ 0.0787 | $ 39.35 |
| 3,000+ | $ 0.0673 | $ 201.90 |
| 6,000+ | $ 0.0632 | $ 379.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SC-70-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321, LMV358, and LMV324 are CMOS single, dual, and quad low-voltage op-amps with rail-to-rail output swing. These amplifiers offer a cost-effective solution for applications where low power consumption and small package size are critical. Specifications are provided for operation at 2.7 V and 5 V supply voltages. Rail-to-rail operation delivers improved SNR performance. Ultra-low quiescent current makes this amplifier family ideal for portable battery-powered devices. The common-mode input range includes ground potential, making these devices suitable for low-side current sensing measurements. The ultra-small package allows placement close to the signal source on the PCB, reducing noise pickup.
Features
- Single-supply operating voltage range: 2.7 V to 5.0 V
- LMV321 single op-amp in ultra-small 5-pin SC70 package
- No output crossover distortion
- Industrial temperature range: -40℃ to +85℃
- Rail-to-rail output
- Low quiescent current: LMV358 dual op-amp max 220 μA per channel
- No output phase reversal under input overdrive
- RoHS compliant
Applications
- Notebook computers and PDAs
- Portable battery-powered instruments
- Active filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



