Tudi LMV358AIDR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV358AIDR-TUDI |
| LCSC Part # | C52941476 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV3xxA series includes single-channel (LMV321A), dual-channel (LMV358), and quad-channel (LMV324A) low-voltage (2.5V to 5.5V) op-amps with rail-to-rail output swing capability. These op-amps provide a cost-effective solution for space-constrained applications requiring low-voltage operation and capacitive load driving. The series offers capacitive load drive capability up to 500pF, while its resistive open-loop output impedance makes stability easier to achieve at higher capacitive loads. These op-amps are designed for low-voltage operation with performance specifications similar to LMV3xx devices. The robust design of the LMV3xxA series simplifies circuit implementation. These op-amps feature unity-gain stability, integrated RFI and EMI rejection filters, and no phase reversal under overdrive conditions. The series is available in industry-standard packages.
Features
- Low input offset voltage: ±1mV
- Rail-to-rail output
- Unity-gain bandwidth: 1MHz
- Low broadband noise: 30 nV/√Hz
- Low input bias current: 10pA
- Low quiescent current: 70 μA/channel
- Unity-gain stable
- Built-in RFI and EMI filters
- Operates down to 2.5V supply voltage
- Enhanced stability with higher capacitive loads due to resistive open-loop output impedance
- Operating temperature range: -40℃ ~ 125℃
Applications
- Smoke detectors
- Motion detectors
- Wearable devices
- Major and small appliances
- Personal electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1053 | $ 0.53 |
| 50+ | $ 0.0837 | $ 4.19 |
| 150+ | $ 0.0729 | $ 10.94 |
| 500+ | $ 0.0648 | $ 32.40 |
| 2,500+ | $ 0.0538 | $ 134.50 |
| 5,000+ | $ 0.0506 | $ 253.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV3xxA series includes single-channel (LMV321A), dual-channel (LMV358), and quad-channel (LMV324A) low-voltage (2.5V to 5.5V) op-amps with rail-to-rail output swing capability. These op-amps provide a cost-effective solution for space-constrained applications requiring low-voltage operation and capacitive load driving. The series offers capacitive load drive capability up to 500pF, while its resistive open-loop output impedance makes stability easier to achieve at higher capacitive loads. These op-amps are designed for low-voltage operation with performance specifications similar to LMV3xx devices. The robust design of the LMV3xxA series simplifies circuit implementation. These op-amps feature unity-gain stability, integrated RFI and EMI rejection filters, and no phase reversal under overdrive conditions. The series is available in industry-standard packages.
Features
- Low input offset voltage: ±1mV
- Rail-to-rail output
- Unity-gain bandwidth: 1MHz
- Low broadband noise: 30 nV/√Hz
- Low input bias current: 10pA
- Low quiescent current: 70 μA/channel
- Unity-gain stable
- Built-in RFI and EMI filters
- Operates down to 2.5V supply voltage
- Enhanced stability with higher capacitive loads due to resistive open-loop output impedance
- Operating temperature range: -40℃ ~ 125℃
Applications
- Smoke detectors
- Motion detectors
- Wearable devices
- Major and small appliances
- Personal electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



