Tudi LMV358AQDRQ1-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV358AQDRQ1-TUDI |
| LCSC Part # | C52941471 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series includes single, dual, and quad low-voltage automotive-grade op-amps with rail-to-rail output swing capability. These op-amps provide a cost-effective solution for space-constrained, low-voltage operation, and capacitive load driving applications. The series can drive capacitive loads up to 500pF, and its resistive open-loop output impedance makes it easy to maintain stability when driving higher capacitive loads. These amplifiers are designed for low supply voltage operation with performance specifications similar to LMV3xx-1 devices. The robust design of this series simplifies circuit design. These op-amps feature unity-gain stability, integrated RFI and EMI rejection filters, and no phase reversal under overdrive conditions.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C ~ 125°C, TA
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Low input offset voltage: ±mV
- Rail-to-rail output
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 30nV/√Hz
- Low bias current: 10pA
- Low quiescent current: 70μA/channel
- Unity-gain stable
- Built-in RFI and EMI filter
- Operating voltage down to 2.5V
- Resistive open-loop output impedance for improved stability with higher capacitive loads
- Operating temperature range: -40°C ~ 125°C
Applications
- Signal Conditioning
- Active Filtering
- Medical Instrumentation
- Portable Equipment
- Battery-Powered Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1521 | $ 0.76 |
| 50+ | $ 0.1197 | $ 5.99 |
| 150+ | $ 0.1057 | $ 15.86 |
| 500+ | $ 0.0884 | $ 44.20 |
| 2,500+ | $ 0.0769 | $ 192.25 |
| 5,000+ | $ 0.0722 | $ 361.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series includes single, dual, and quad low-voltage automotive-grade op-amps with rail-to-rail output swing capability. These op-amps provide a cost-effective solution for space-constrained, low-voltage operation, and capacitive load driving applications. The series can drive capacitive loads up to 500pF, and its resistive open-loop output impedance makes it easy to maintain stability when driving higher capacitive loads. These amplifiers are designed for low supply voltage operation with performance specifications similar to LMV3xx-1 devices. The robust design of this series simplifies circuit design. These op-amps feature unity-gain stability, integrated RFI and EMI rejection filters, and no phase reversal under overdrive conditions.
Features
- AEC-Q100 qualified for automotive applications
- Temperature Grade 1: -40°C ~ 125°C, TA
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Low input offset voltage: ±mV
- Rail-to-rail output
- Unity-gain bandwidth: 1MHz
- Low wideband noise: 30nV/√Hz
- Low bias current: 10pA
- Low quiescent current: 70μA/channel
- Unity-gain stable
- Built-in RFI and EMI filter
- Operating voltage down to 2.5V
- Resistive open-loop output impedance for improved stability with higher capacitive loads
- Operating temperature range: -40°C ~ 125°C
Applications
- Signal Conditioning
- Active Filtering
- Medical Instrumentation
- Portable Equipment
- Battery-Powered Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



