Tudi LMV358Q3MMX/NOPB-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LMV358Q3MMX/NOPB-TUDI |
| LCSC Part # | C52941452 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2 1mV 1V/us 2.5pA 125dB 85uA 1.5MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV358-N and LMV324-N are low-voltage versions of the dual and quad general-purpose op-amps LM358 and LM324, operating over a supply voltage range of 2.7V to 5.5V. LMV321-N is the single-channel version. LMV321-N, LMV358-N, and LMV324-N are cost-effective solutions for designs with stringent requirements for low-voltage operation, space efficiency, and low cost. These devices meet or exceed the specifications of the common LM358 and LM324. LMV321-N, LMV358-N, and LMV324-N feature rail-to-rail output swing capability, with an input common-mode voltage range that includes ground. All devices offer excellent speed-to-power performance, achieving 1 MHz bandwidth and 1 V/μs slew rate at low supply current.
Features
- 2.7V and 5.5V operating voltage performance
- Operating temperature range: -40℃ ~ 125℃
- No crossover distortion
- Low supply current
- LMV321: 130μA (typical)
- LMV358: 210μA (typical)
- LMV324: 410μA (typical)
- Rail-to-rail output swing
- ESD protection exceeds JESD 22 specification requirements
- 2000V Human Body Model
- 1000V Charged Device Model
Applications
- Active filter
- General-purpose low-voltage applications
- General-purpose portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5336 | $ 0.53 |
| 10+ | $ 0.4327 | $ 4.33 |
| 30+ | $ 0.3831 | $ 11.49 |
| 100+ | $ 0.3319 | $ 33.19 |
| 500+ | $ 0.3025 | $ 151.25 |
| 1,000+ | $ 0.287 | $ 287.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 2.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2.5pA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 85uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 28nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV358-N and LMV324-N are low-voltage versions of the dual and quad general-purpose op-amps LM358 and LM324, operating over a supply voltage range of 2.7V to 5.5V. LMV321-N is the single-channel version. LMV321-N, LMV358-N, and LMV324-N are cost-effective solutions for designs with stringent requirements for low-voltage operation, space efficiency, and low cost. These devices meet or exceed the specifications of the common LM358 and LM324. LMV321-N, LMV358-N, and LMV324-N feature rail-to-rail output swing capability, with an input common-mode voltage range that includes ground. All devices offer excellent speed-to-power performance, achieving 1 MHz bandwidth and 1 V/μs slew rate at low supply current.
Features
- 2.7V and 5.5V operating voltage performance
- Operating temperature range: -40℃ ~ 125℃
- No crossover distortion
- Low supply current
- LMV321: 130μA (typical)
- LMV358: 210μA (typical)
- LMV324: 410μA (typical)
- Rail-to-rail output swing
- ESD protection exceeds JESD 22 specification requirements
- 2000V Human Body Model
- 1000V Charged Device Model
Applications
- Active filter
- General-purpose low-voltage applications
- General-purpose portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



