ST STM32G474RBT6
| Manufacturer | |
| Mfr. Part # | STM32G474RBT6 |
| LCSC Part # | C529413 |
| Package | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Arm Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS, 128 KB SRAM, rich analog, math acc, 184 ps 12 chan Hi-res timer |
| Description | ARM Cortex-M4F 32 Bit 170MHz 52 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
1,718
1,718
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.6194 | $ 6.62 |
10+ | $ 5.7954 | $ 57.95 |
30+ | $ 5.3049 | $ 159.15 |
100+ | $ 4.8095 | $ 480.95 |
500+ | $ 4.5813 | $ 2290.65 |
1,000+ | $ 4.4793 | $ 4479.30 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$