JSCJ MUR1060CT
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | MUR1060CT |
| LCSC Part # | C5293795 |
| Package | TO-220-3L |
| Customer # | |
| Key Attributes | Diode 600V 10A TO-220-3L |
| Description | 70A 35ns 600V 1.7V@5.0A 10A TO-220-3L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSCJ | |
| Package | TO-220-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
65 
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3021 | $ 1.51 |
50+ | $ 0.2344 | $ 11.72 |
150+ | $ 0.2054 | $ 30.81 |
500+ | $ 0.1692 | $ 84.60 |
2,500+ | $ 0.1531 | $ 382.75 |
5,000+ | $ 0.1435 | $ 717.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$