ST STM32G431KBT6
| Manufacturer | |
| MPN | STM32G431KBT6 |
| LCSC Part # | C529357 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | Arm Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS, up to 128 KB Flash, 32 KB SRAM, rich analog, math accelerator |
| Description | ARM Cortex-M4F 32 Bit 170MHz 26 LQFP-32(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-32(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
225
225
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.6852 | $ 3.69 |
10+ | $ 3.1803 | $ 31.80 |
30+ | $ 2.8792 | $ 86.38 |
250+ | $ 2.575 | $ 643.75 |
500+ | $ 2.4354 | $ 1217.70 |
1,000+ | $ 2.3727 | $ 2372.70 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$