ST STM32G070RBT6
| Manufacturer | |
| MPN | STM32G070RBT6 |
| LCSC Part # | C529340 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Arm Cortex-M0+ 32-bit MCU, 128 KB Flash, 36 KB RAM, 4x USART, timers, ADC, comm. I/Fs, 2.0 - 3.6V |
| Description | ARM Cortex-M0+ 32 Bit 64MHz 59 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
16,757
16,757
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.5152 | $ 1.52 |
10+ | $ 1.2256 | $ 12.26 |
30+ | $ 1.0843 | $ 32.53 |
100+ | $ 0.9582 | $ 95.82 |
500+ | $ 0.8502 | $ 425.10 |
1,000+ | $ 0.8295 | $ 829.50 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$