LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ DW52C11LED02 product image
  • DW52C11LED02 thumbnail 1
  • DW52C11LED02 thumbnail 2
  • DW52C11LED02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ DW52C11LED02RoHS

Manufacturer
JSCJAsian Brands
MPN
DW52C11LED02
LCSC Part #
C5292934
Packaging
WBFBP-02C
Customer #
Key Attributes
DIODE ZENER 11V 100mW WBFBP-02C
Datasheetpdf iconJSCJ DW52C11LED02
In-Stock: 9,700
9,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.024$ 0.48
200+$ 0.0185$ 3.70
600+$ 0.0154$ 9.24
2,000+$ 0.0135$ 27.00
10,000+$ 0.0119$ 119.00
20,000+$ 0.011$ 220.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSCJ
PackagingWBFBP-02C
Tolerance-
Pd - Power Dissipation100mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)10.4V~11.6V
Zener Voltage(Nom)11V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece