TI CSD17570Q5B
| Manufacturer | |
| MPN | CSD17570Q5B |
| LCSC Part # | C529279 |
| Packaging | SON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A SON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.89nF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.14nF | |
| RDS(on) | 0.56mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.6nF | |
| Gate Charge(Qg) | 93nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 30V, 0.56mΩ, SON 5mm × 6mm NexFET power MOSFET is designed to minimize resistance in ORing and hot-swap applications and is not suitable for switching applications.
Features
AI Translation
- Ultra-low resistance
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- Small outline no-lead (SON) 5mm × 6mm plastic package
Applications
AI Translation
- ORing and hot-plug applications
In-Stock: 130
130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7879 | $ 1.79 |
| 10+ | $ 1.5168 | $ 15.17 |
| 30+ | $ 1.3479 | $ 40.44 |
| 100+ | $ 1.1757 | $ 117.57 |
| 500+ | $ 1.0962 | $ 548.10 |
| 1,000+ | $ 1.0621 | $ 1062.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | SON-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.89nF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.14nF | |
| RDS(on) | 0.56mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 13.6nF | |
| Gate Charge(Qg) | 93nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 30V, 0.56mΩ, SON 5mm × 6mm NexFET power MOSFET is designed to minimize resistance in ORing and hot-swap applications and is not suitable for switching applications.
Features
AI Translation
- Ultra-low resistance
- Low thermal resistance
- Avalanche rated
- Lead-free lead finish
- RoHS compliant
- Halogen-free
- Small outline no-lead (SON) 5mm × 6mm plastic package
Applications
AI Translation
- ORing and hot-plug applications
C529279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



