TI CSD17501Q5A
| Manufacturer | |
| Mfr. Part # | CSD17501Q5A |
| LCSC Part # | C529274 |
| Package | SON-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A SON-8(5x6) |
| Description | N-Channel 30V 100A 3.2W Surface Mount SON-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Package | SON-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
38
38
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2954 | $ 3.30 |
10+ | $ 2.8238 | $ 28.24 |
30+ | $ 2.5443 | $ 76.33 |
100+ | $ 2.071 | $ 207.10 |
500+ | $ 1.9401 | $ 970.05 |
1,000+ | $ 1.882 | $ 1882.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$