JSCJ GBJ2501
| Manufacturer | JSCJAsian Brands |
| MPN | GBJ2501 |
| LCSC Part # | C5292686 |
| Packaging | 6GBJ |
| Customer # | |
| Key Attributes | BRIDGE RECT 100V 25A 6GBJ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | 6GBJ | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5262 | $ 0.53 |
| 10+ | $ 0.4235 | $ 4.24 |
| 30+ | $ 0.3737 | $ 11.21 |
| 100+ | $ 0.3223 | $ 32.23 |
| 500+ | $ 0.2927 | $ 146.35 |
| 1,000+ | $ 0.2771 | $ 277.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | 6GBJ | |
| Non-Repetitive Peak Forward Surge Current | 350A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



