JSCJ GBU10005
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | GBU10005 |
| LCSC Part # | C5292652 |
| Package | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 50V 3A GBU |
| Description | Bridge Rectifier 50V 3A Through Hole GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
485
485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2952 | $ 1.48 |
50+ | $ 0.229 | $ 11.45 |
250+ | $ 0.2007 | $ 50.18 |
500+ | $ 0.1653 | $ 82.65 |
2,500+ | $ 0.1495 | $ 373.75 |
5,000+ | $ 0.1401 | $ 700.50 |
Standard Packaging 250/Full
Box | ||
Better price for more quantity?
$