JSCJ GBU25005
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | GBU25005 |
| LCSC Part # | C5292631 |
| Package | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 50V 4.2A GBU |
| Description | 350A 1V@12.5A 4.2A 50V GBU Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Package | GBU |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4197 | $ 0.42 |
10+ | $ 0.329 | $ 3.29 |
30+ | $ 0.2906 | $ 8.72 |
100+ | $ 0.2429 | $ 24.29 |
500+ | $ 0.2214 | $ 110.70 |
1,000+ | $ 0.2091 | $ 209.10 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$