Worldsemi WS2812B-2020-V6
| Manufacturer | WorldsemiAsian Brands |
| MPN | WS2812B-2020-V6 |
| LCSC Part # | C52917434 |
| Packaging | SMD2020-4P |
| Customer # | |
| Key Attributes | SMD2020-4P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Worldsemi | |
| Packaging | SMD2020-4P | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Integrated intelligent reverse connection protection function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WS2812B-2020-V6 is an intelligent externally-controlled LED light source with integrated control and light-emitting circuits. Utilizing the latest molding encapsulation process, the IC and light-emitting chip are packaged within a 2020-size package, with each component serving as a single pixel. Each pixel integrates a smart digital interface with data latch, signal reshaping amplification driver circuit, high-precision internal oscillator, and programmable constant-current control, ensuring high consistency in light color. The data protocol uses single-wire return-to-zero communication. After power-on reset, each pixel receives controller data via the DIN pin. The first pixel extracts the initial 24 bits of data, while the remaining data is reshaped, amplified, and forwarded to the next cascaded pixel via the DO pin — each pixel reduces the signal by 24 bits. The automatic reshaping and forwarding technology enables unlimited cascade count, constrained only by signal transmission speed requirements. The port scan frequency reaches up to 2KHz, with no flickering under high-definition camera capture, making it suitable for high-speed motion product applications. The RESET time is greater than 280μs, preventing false resets from interrupts and enabling support for lower-frequency, more cost-effective MCUs. The LED offers the advantages of low-voltage drive, environmental friendliness and energy efficiency, high brightness, wide scattering angle, excellent consistency, ultra-low power consumption, and an exceptionally long lifespan. Integrating the control circuit directly into the LED simplifies the overall circuit, reduces form factor, and eases installation.
Features
- Shared power supply for IC control circuit and LED point light source.
- Operating current of 12 mA per channel.
- Control circuit and RGB die integrated in a 2020 package, forming a complete externally-controlled pixel.
- Built-in signal reshaping circuit; each pixel reshapes received signals before output, preventing waveform distortion accumulation along the line.
- Built-in power-on reset and power-off reset circuits.
- 256-level brightness per primary color per pixel, enabling full 16777216-color true color display.
- Port scan frequency: 2 KHz/s.
- Serial cascade interface; data reception and decoding via single signal line.
- Cascade count ≥ 1024 pixels at 30 fps refresh rate.
- Data transmission speed up to 800 Kbps.
- High color consistency and cost-effectiveness.
- Reverse power protection.
- No external components required, including capacitors.
- Bidirectional signal input support; DI and DO freely interchangeable.
- Static power consumption < 1 μA; 3.3 V supply compatible.
Applications
- Consumer electronics
- LED lighting & decoration
- Computers & peripherals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0994 | $ 0.50 |
| 50+ | $ 0.0791 | $ 3.96 |
| 150+ | $ 0.0689 | $ 10.34 |
| 500+ | $ 0.0613 | $ 30.65 |
| 2,500+ | $ 0.0552 | $ 138.00 |
| 4,500+ | $ 0.0521 | $ 234.45 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Worldsemi | |
| Packaging | SMD2020-4P | |
| Features | Built-in power-on reset circuit;Built-in power-on reset circuit;Integrated intelligent reverse connection protection function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WS2812B-2020-V6 is an intelligent externally-controlled LED light source with integrated control and light-emitting circuits. Utilizing the latest molding encapsulation process, the IC and light-emitting chip are packaged within a 2020-size package, with each component serving as a single pixel. Each pixel integrates a smart digital interface with data latch, signal reshaping amplification driver circuit, high-precision internal oscillator, and programmable constant-current control, ensuring high consistency in light color. The data protocol uses single-wire return-to-zero communication. After power-on reset, each pixel receives controller data via the DIN pin. The first pixel extracts the initial 24 bits of data, while the remaining data is reshaped, amplified, and forwarded to the next cascaded pixel via the DO pin — each pixel reduces the signal by 24 bits. The automatic reshaping and forwarding technology enables unlimited cascade count, constrained only by signal transmission speed requirements. The port scan frequency reaches up to 2KHz, with no flickering under high-definition camera capture, making it suitable for high-speed motion product applications. The RESET time is greater than 280μs, preventing false resets from interrupts and enabling support for lower-frequency, more cost-effective MCUs. The LED offers the advantages of low-voltage drive, environmental friendliness and energy efficiency, high brightness, wide scattering angle, excellent consistency, ultra-low power consumption, and an exceptionally long lifespan. Integrating the control circuit directly into the LED simplifies the overall circuit, reduces form factor, and eases installation.
Features
- Shared power supply for IC control circuit and LED point light source.
- Operating current of 12 mA per channel.
- Control circuit and RGB die integrated in a 2020 package, forming a complete externally-controlled pixel.
- Built-in signal reshaping circuit; each pixel reshapes received signals before output, preventing waveform distortion accumulation along the line.
- Built-in power-on reset and power-off reset circuits.
- 256-level brightness per primary color per pixel, enabling full 16777216-color true color display.
- Port scan frequency: 2 KHz/s.
- Serial cascade interface; data reception and decoding via single signal line.
- Cascade count ≥ 1024 pixels at 30 fps refresh rate.
- Data transmission speed up to 800 Kbps.
- High color consistency and cost-effectiveness.
- Reverse power protection.
- No external components required, including capacitors.
- Bidirectional signal input support; DI and DO freely interchangeable.
- Static power consumption < 1 μA; 3.3 V supply compatible.
Applications
- Consumer electronics
- LED lighting & decoration
- Computers & peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



