Littelfuse CPC1596GS
| Manufacturer | |
| Mfr. Part # | CPC1596GS |
| LCSC Part # | C5291403 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | 570V, Optically Isolated Load-Biased Gate Driver |
| Description | 9.9mA 15V~570V 6mA SMD-8P Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Littelfuse | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9035 | $ 5.90 |
10+ | $ 5.1024 | $ 51.02 |
30+ | $ 4.6272 | $ 138.82 |
100+ | $ 4.1459 | $ 414.59 |
500+ | $ 3.9241 | $ 1962.05 |
1,000+ | $ 3.8231 | $ 3823.10 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$