LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi UC3844BNG product image
  • UC3844BNG thumbnail 1
  • UC3844BNG thumbnail 2
  • UC3844BNG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi UC3844BNGRoHS

Manufacturer
MPN
UC3844BNG
LCSC Part #
C5291
Packaging
DIP-8
Customer #
Key Attributes
DIP-8 DC DC Switching Controllers RoHS
Datasheetpdf icononsemi UC3844BNG
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8654$ 0.87
10+$ 0.7362$ 7.36
50+$ 0.6574$ 32.87
100+$ 0.5927$ 59.27
500+$ 0.5549$ 277.45
1,000+$ 0.536$ 536.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
Manufactureronsemi
PackagingDIP-8
Operating Temperature0℃~+70℃
FeaturesSoft-start;Over Current Protection;Under Voltage Protection
TopologyBoost;Flyback
Duty Cycle(Max)48%
Frequency - Switching500kHz
Operating Voltage10V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The UC3844B, UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off−Line and dc−dc converter applications offering the designer a cost−effective solution with minimal external components. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle−by−cycle current limiting, a latch for single pulse metering, and a flip−flop which blanks the output off every other oscillator cycle, allowing output deadtimes to be programmed from 50% to 70%. These devices are available in an 8−pin dual−in−line and surface mount (SOIC−8) plastic package as well as the 14−pin plastic surface mount (SOIC−14). The SOIC−14 package has separate power and ground pins for the totem pole output stage. The UCX844B has UVLO thresholds of 16V (on) and 10V (off), ideally suited for off−line converters. The UCX845B is tailored for lower voltage applications having UVLO thresholds of 8.5V (on) and 7.6V (off).

Features

AI Translation
  • Trimmed Oscillator for Precise Frequency Control
  • Oscillator Frequency Guaranteed at 250 kHz
  • Current Mode Operation to 500 kHz Output Switching Frequency
  • Output Deadtime Adjustable from 50% to 70%
  • Automatic Feed Forward Compensation
  • Latching PWM for Cycle−By−Cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage Lockout
  • High Current Totem Pole Output
  • Undervoltage Lockout with Hysteresis
  • Low Startup and Operating Current
  • These Devices are Pb−Free and are RoHS Compliant
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable