LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FUXINSEMI BZT52C10 product image
  • BZT52C10 thumbnail 1
  • BZT52C10 thumbnail 2
  • BZT52C10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI BZT52C10RoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
BZT52C10
LCSC Part #
C5290224
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 10V 500mW SOD-123
Datasheetpdf iconFUXINSEMI BZT52C10
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0133$ 0.0120$ 0.24
200+$ 0.0106$ 0.0096$ 1.92
600+$ 0.0091$ 0.0082$ 4.92
3,000+$ 0.0073$ 0.0066$ 19.80
9,000+$ 0.0065$ 0.0059$ 53.10
21,000+$ 0.0061$ 0.0055$ 115.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFUXINSEMI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece