DIODES AP62250Z6-7
| Manufacturer | |
| Mfr. Part # | AP62250Z6-7 |
| LCSC Part # | C5290220 |
| Package | SOT-563 |
| Customer # | |
| Key Attributes | 4.2V to 18V Input, 2.5A Low IQ Synchronous Buck Converter |
| Description | 1.3MHz Buck Adjustable 1 SOT-563 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | SOT-563 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,130 
4,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2736 | $ 1.37 |
50+ | $ 0.2158 | $ 10.79 |
150+ | $ 0.191 | $ 28.65 |
500+ | $ 0.1601 | $ 80.05 |
3,000+ | $ 0.1395 | $ 418.50 |
6,000+ | $ 0.1312 | $ 787.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$