ROCPU Switches TP60321125
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP60321125 |
| LCSC Part # | C5289951 |
| Packaging | Through Hole,Right Angle,15x6.3mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,15x6.3mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Switch Height | 7.9mm | |
| Voltage Rating | 24V | |
| Length | 15mm | |
| Width | 6.3mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2549$ 0.2040 | $ 1.02 |
| 50+ | $ 0.2002$ 0.1602 | $ 8.01 |
| 150+ | $ 0.1767$ 0.1414 | $ 21.21 |
| 1,000+ | $ 0.1475$ 0.1180 | $ 118.00 |
| 2,000+ | $ 0.1344$ 0.1076 | $ 215.20 |
| 5,000+ | $ 0.1266$ 0.1013 | $ 506.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



