LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EVQP7C01K product image
  • EVQP7C01K thumbnail 1
  • EVQP7C01K thumbnail 2
  • EVQP7C01K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EVQP7C01KRoHS

Manufacturer
MPN
EVQP7C01K
LCSC Part #
C528965
Packaging
SMD,3.6x3.5mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.2N SMD R/A
Datasheetpdf iconPANASONIC EVQP7C01K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0857$ 0.43
50+$ 0.0838$ 4.19
150+$ 0.0826$ 12.39
500+$ 0.0814$ 40.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerPANASONIC
PackagingSMD,3.6x3.5mm
with BracketWithout Bracket
PressForce2.2N
Length3.5mm
Height1.35mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-20℃~+70℃
Width3.55mm
Installation MethodSurface Mount, Right Angle
Actuator StyleRectangular Button
Termination StyleSMD(SMT) Tab
With Lamp-
CircuitSPST
Actuator/Cap ColorBlack
IP Rating-
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece