onsemi BSS138
| Manufacturer | |
| MPN | BSS138 |
| LCSC Part # | C52895 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 0.22A SOT-23 |
| Description | N-Channel 50V 0.22A 0.36W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
72,600
72,600
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.065 | $ 0.65 |
100+ | $ 0.0542 | $ 5.42 |
300+ | $ 0.0488 | $ 14.64 |
3,000+ | $ 0.0291 | $ 87.30 |
6,000+ | $ 0.0258 | $ 154.80 |
9,000+ | $ 0.0242 | $ 217.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$