XR XRAL0410-222K
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRAL0410-222K |
| LCSC Part # | C5289235 |
| Package | Through Hole,D4xL10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 2200uH 80mA 35Ω Through Hole,D4xL10.5mm |
| Description | 80mA 2.2mH ±10% 35Ω Color Band Inductor 80mA Through Hole,D4xL10.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D4xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
940 
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0256 | $ 0.51 |
200+ | $ 0.0201 | $ 4.02 |
600+ | $ 0.017 | $ 10.20 |
2,000+ | $ 0.0146 | $ 29.20 |
10,000+ | $ 0.013 | $ 130.00 |
20,000+ | $ 0.0121 | $ 242.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$