CCO(Chian Chia Elec) CR-M7W100Ω 5% P
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | CR-M7W100Ω 5% P |
| LCSC Part # | C5289095 |
| Package | Through Hole,P=4.5mm |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 7W Through Hole,P=4.5mm |
| Description | 100Ω 7W 1kV Cement Resistor ±260ppm/℃ ±5% Through Hole,P=4.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,P=4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
450
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2786 | $ 1.39 |
50+ | $ 0.2183 | $ 10.92 |
150+ | $ 0.1853 | $ 27.80 |
450+ | $ 0.153 | $ 68.85 |
2,550+ | $ 0.1387 | $ 353.69 |
4,950+ | $ 0.13 | $ 643.50 |
Standard Packaging 150/Full
Box | ||
Better price for more quantity?
$