Infineon IPW65R041CFD
| Manufacturer | |
| MPN | IPW65R041CFD |
| LCSC Part # | C528753 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET 650V 68.5A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 68.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.485nF | |
| RDS(on) | 41mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.4nF | |
| Gate Charge(Qg) | 300nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMos Tm is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. 650V CoolMOsTM CFD2 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The resulting devices provide all benefits of a fast switching SJ MOSFET while offering an extremely fast and robust body diode. This combination of extremely low switching, commutation and conduction losses together with highest robustness make especially resonant switching applications more reliable, more efficient, lighter and cooler.
Features
- Ultra-fast body diode
- Very high commutation ruggedness
- Extremely low losses due to very low FOM Rdson*Qg and Eoss
- Easy to use/drive
- Pb-free plating, Halogen free mold compound
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
Applications
- 650V CoolMOS TM CFD2 is especially suitable for resonant switching PWM stages for e.g. PC Silverbox, LCD TV, Lighting, Server, Telecom and Solar.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.1925 | $ 7.19 |
| 10+ | $ 6.3028 | $ 63.03 |
| 30+ | $ 5.7726 | $ 173.18 |
| 90+ | $ 5.2374 | $ 471.37 |
| 480+ | $ 4.9918 | $ 2396.06 |
| 960+ | $ 4.8796 | $ 4684.42 |
Standard Packaging30/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 68.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 500W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.485nF | |
| RDS(on) | 41mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.4nF | |
| Gate Charge(Qg) | 300nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CoolMos Tm is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle. 650V CoolMOsTM CFD2 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The resulting devices provide all benefits of a fast switching SJ MOSFET while offering an extremely fast and robust body diode. This combination of extremely low switching, commutation and conduction losses together with highest robustness make especially resonant switching applications more reliable, more efficient, lighter and cooler.
Features
- Ultra-fast body diode
- Very high commutation ruggedness
- Extremely low losses due to very low FOM Rdson*Qg and Eoss
- Easy to use/drive
- Pb-free plating, Halogen free mold compound
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
Applications
- 650V CoolMOS TM CFD2 is especially suitable for resonant switching PWM stages for e.g. PC Silverbox, LCD TV, Lighting, Server, Telecom and Solar.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



