LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F777NIH6 product image
  • STM32F777NIH6 thumbnail 1
  • STM32F777NIH6 thumbnail 2
  • STM32F777NIH6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32F777NIH6RoHS

Manufacturer
MPN
STM32F777NIH6
LCSC Part #
C528750
Packaging
TFBGA-216
Customer #
Key Attributes
Arm Cortex-M7 32b MCU+FPU, 462DMIPS, up to 2MB Flash/512+16+4KB RAM, crypto, USB OTG HS/FS, 28 com IF, LCD, DSI
Datasheetpdf iconST STM32F777NIH6
In-Stock: 274
274 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.7664$ 22.77
10+$ 20.8326$ 208.33
30+$ 19.0528$ 571.58
100+$ 17.4999$ 1749.99
Standard Packaging960/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTFBGA-216
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.7V~3.6V
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed216MHz
Oscillator TypeBuilt-in
Number of I/O159

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging960
Sales UnitPiece

Features

AI Translation
  • Core: Arm 32-bit Cortex-M7 CPU with DPFPU, ART AcceleratorM and L1-cache: 16 Kbytes I/D cache, allowing 0-wait state execution from embedded Flash and external memories, up to 216 MHz, MPU, 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions.
  • Up to 2 Mbytes of Flash memory organized into two banks allowing read-while-write
  • SRAM: 512 Kbytes (including 128 Kbytes of data TCM RAM for critical real-time data) + 16 Kbytes of instruction TCM RAM (for critical real-time routines) + 4 Kbytes of backup SRAM
  • Flexible external memory controller with up to 32-bit data bus: SRAM, PSRAM, SDRAM/LPSDRSDRAM, NOR/NAND memories
  • Dual mode Quad-SPI
  • Graphics Chrom-ART Accelerator (DMA2D), graphical hardware accelerator enabling enhanced graphical user interface
  • Hardware JPEG codec
  • LCD-TFT controller supporting up to XGA resolution
  • MIPI DSI host controller supporting up to 720p 30 Hz resolution
  • 1.7 V to 3.6 V application supply and I/Os
  • POR, PDR, PVD and BOR
  • Dedicated USB power
  • 4-to-26 MHz crystal oscillator
  • Internal 16 MHz factory-trimmed RC (1% accuracy)
  • 32 kHz oscillator for RTC with calibration
  • Internal 32 kHz RC with calibration
  • Sleep, Stop and Standby modes
  • V(BAT) supply for RTC, 32x32 bit backup registers + 4 Kbytes backup SRAM
  • 3x12-bit, 2.4 MSPS ADC: up to 24 channels
  • Digital filters for sigma delta modulator (DFSDM), 8 channels / 4 filters
  • 2x12-bit D/A converters
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Up to 18 timers: up to thirteen 16-bit (1x low power 16-bit timer available in Stop mode) and two 32-bit timers, each with up to 4 IC/Oc/PwM or pulse counter and quadrature (incremental) encoder input. All 15 timers running up to 216 MHz. 2x watchdogs, SysTick timer
  • Debug mode: SWD&JTAG interfaces Cortex-M7 Trace Macrocell
  • Up to 168 I/O ports with interrupt capability
  • Up to 164 fast I/Os up to 108 MHz
  • Up to 166 5V-tolerant I/Os
  • Up to 28 communication interfaces
  • Up to 4 I²C interfaces (SMBus/PMBus)
  • Up to 4 USARTs/4 UARTs (12.5 Mbit/s, ISO7816 interface, LIN, IrDA, modem control)
  • Up to 6 SPIs (up to 54 Mbit/s), 3 with muxed simplex I²S for audio
  • 2x SAls (serial audio interface)
  • 3x CANs (2.0B Active) and 2x SDMMCs
  • SPDIFRX interface
  • HDMI-CEC
  • MDIO slave interface
  • Advanced connectivity
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
  • 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
  • 8- to 14-bit camera interface up to 54 Mbyte/s
  • Cryptographic acceleration: hardware acceleration for AES 128, 192, 256, triple DES, HASH (MD5, SHA-1, SHA-2), and HMAC
  • True random number generator
  • CRC calculation unit
  • RTC: subsecond accuracy, hardware calendar
  • 96-bit unique ID